Parametric results for: BA18BC0WT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ba18bc0wt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
BA18BC0WT-V5
ROHM Semiconductor
$1.2845 Yes Yes Obsolete 16 V 3 V 1.8 V 300 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.035 % 0.075 % 1 1.836 V 1.764 V BIPOLAR 2 % R-XZFM-T5 e2 Not Qualified 125 °C 260 10 5 UNSPECIFIED ZIP ZIP5,.15,.17,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm ZIG-ZAG ROHM CO LTD TO-220FP ZIP, ZIP5,.15,.17,67TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA18BC0WT
ROHM Semiconductor
$1.2845 Yes Yes Active 16 V 3 V 1.8 V 300 mV 200 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.035 % 0.075 % 1 1.836 V 1.764 V BIPOLAR 2 % R-XSFM-T5 e2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm SINGLE ROHM CO LTD TO-220FP , SIP5,.1,67TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor