Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage1-Nom
|
Dropout Voltage1-Nom
|
Output Current1-Max
|
Output Voltage2-Nom
|
Dropout Voltage2-Max
|
Output Current2-Max
|
Number of Outputs |
Surface Mount
|
Adjustability
|
Regulator Type
|
Dropout Voltage1-Max
|
Input Voltage Absolute-Max
|
Load Regulation-Max
|
Number of Functions |
Output Voltage1-Max
|
Output Voltage1-Min
|
Output Voltage2-Max
|
Output Voltage2-Min
|
Technology |
Voltage Tolerance-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature TJ-Max
|
Operating Temperature TJ-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
Feature
|
Source Content uid
|
Manufacturer Package Code
|
ECCN Code
|
HTS Code
|
![]() |
CS8281YDPR5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 6 V | 5 V | 250 mA | 5 V | 600 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | 5.15 V | 4.85 V | R-PSSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 10.18 mm | 4.67 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 5 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||
|
CS8281YDPR5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 400 mV | 250 mA | 5 V | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 74 V | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-5 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||
![]() |
CS8281YDPR5
onsemi
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 400 mV | 250 mA | 5 V | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 74 V | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | ON SEMICONDUCTOR | D2PAK | D2PAK-5 | 5 | not_compliant | Fixed,Positive,Multiple Output,Ldo | CS8281YDPR5 | 936AC | EAR99 | 8542.39.00.01 |