Filter Your Search
31 - 40 of 652,512 results
|
MIC47050YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2 V | 400 mV | CMOS | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, TMLF-6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
TLE4270-2D
Infineon Technologies AG
|
$2.1294 | Yes | Yes | Active | 42 V | 6 V | 5 V | 350 mV | 650 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 65 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 4 | Infineon | ||||||||
|
MCP1700T-3302E/TT
Microchip Technology Inc
|
$0.3366 | Yes | Yes | Active | 6 V | 4.3 V | 3.3 V | 178 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.0561 % | 0.0495 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | Microchip | ||||||||
|
MIC29152WU
Microchip Technology Inc
|
$2.4518 | Yes | Active | 350 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 % | 1 | 25 V | 1.25 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, D2PAK-5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | ||||||||||||||||||
|
LT1764AEQ#TRPBF
Linear Technology
|
$3.8478 | Yes | Transferred | 340 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 1 | 20 V | 1.21 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 5 | Q | ||||||||||||||||
|
L78L05ABUTR
STMicroelectronics
|
$0.2438 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.495 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-89 | 3 | STMicroelectronics | ||||||||||||
|
AP7381-33Y-13
Diodes Incorporated
|
$0.1854 | Yes | Not Recommended | 40 V | 3.3 V | 3.3 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 V | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LP2985-33DBVR
Texas Instruments
|
$0.3579 | Yes | Yes | Active | 16 V | 4.007 V | 3.3 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 16 V | 0.0123552 % | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | Texas Instruments | ||||||||||
|
TPS7A4901DGNR
Texas Instruments
|
$1.7975 | Yes | Yes | Active | 36 V | 3 V | 260 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 33 V | 1.2 V | BIPOLAR | 2.5 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | MSOP | 8 | Texas Instruments | ||||||||||
|
TLE42764DV
Infineon Technologies AG
|
$1.4210 | Yes | Yes | Active | 250 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1.4 % | 1 | 20 V | 2.5 V | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.35 mm | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | TO-252 | 4 | Infineon |