Filter Your Search
41 - 50 of 652,512 results
|
TPS75901KCG3
Texas Instruments
|
$4.4616 | Yes | Yes | Active | 5.5 V | 2.8 V | 400 mV | 7.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 1 | 5 V | 1.22 V | PMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||||||||||||
|
TPS75225QPWPRQ1
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 V | 2.7 V | 2.5 V | 1 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 5.5 V | 0.00375 % | 0.001 % | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TPS76825QPWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 2.7 V | 2.5 V | 230 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 13.5 V | 0.003 % | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
MAX1793EUE33+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 210 mV | 1 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.015 | 0.0104 % | 1 | 5 V | 1.25 V | PMOS | 3 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 16-TSSOP_4.4_EP-4.4_MM | 1.10 MM HEIGHT, TSSOP-16 | 16 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | 16-TSSOP_4.4_EP-4.4_MM | 2000-04-07 | |||||||||||
|
MAX8864REUK+T
Maxim Integrated Products
|
$0.9783 | Yes | Yes | Obsolete | 2.8 V | 55 mV | 120 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0168 % | 0.056 % | 1 | 6.5 V | 1.25 V | PMOS | 2.9 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
TPS76633DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 3.799 V | 3.3 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 13.5 V | 1 | 3.399 V | 3.201 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||
|
TPS77625PWPG4
Texas Instruments
|
$1.7500 | Yes | Obsolete | 10 V | 2.7 V | 2.5 V | 1 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 13.5 V | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||
|
TPS76328DBVR
Texas Instruments
|
$0.4216 | Yes | Yes | Active | 10 V | 2.7 V | 2.8 V | 375 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 10 V | 0.0173 % | 1 | 2.905 V | 2.695 V | PMOS | 3.75 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
|
TLV70018DCK
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 2 V | 1.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 1.836 V | 1.764 V | PMOS | 2 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP5/6,.08 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
MAX8885EUK30+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3 V | 165 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.03597 % | 1 | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |