Filter Your Search
1 - 2 of 2 results
|
LD29300P2M15R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 3 V | 1.5 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.2 mm | 5.03 mm | STMICROELECTRONICS | MODULE | , SMSIP5H,.6,67TB | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||
|
LD29300P2M15
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 3 V | 1.5 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.2 mm | 5.03 mm | STMICROELECTRONICS | MODULE | , SMSIP5H,.6,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |