Parametric results for: LD29300P2M15 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ld29300p2m15
Select parts from the table below to compare.
Compare
Compare
LD29300P2M15R
STMicroelectronics
Check for Price Yes Obsolete 13 V 3 V 1.5 V 1.5 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.0075 % 0.015 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.7 mm SINGLE 9.15 mm 10.2 mm 5.03 mm STMICROELECTRONICS MODULE , SMSIP5H,.6,67TB 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo STMicroelectronics
LD29300P2M15
STMicroelectronics
Check for Price Yes Obsolete 13 V 3 V 1.5 V 1.5 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.0075 % 0.015 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 9.15 mm 10.2 mm 5.03 mm STMICROELECTRONICS MODULE , SMSIP5H,.6,67TB 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo