Parametric results for: LF120CPT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf120cpt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LF120CPT-TR
STMicroelectronics
Check for Price Yes Obsolete 16 V 13 V 12 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.06 % 0.06 % 1 12.48 V 11.52 V BIPOLAR 4 % R-PSFM-T3 Not Qualified 1 125 °C -40 °C 260 3 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR FLANGE MOUNT TR NO THROUGH-HOLE 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS TO-220FP TO-252, SMSIP5H,.37,50TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LF120CPT
STMicroelectronics
Check for Price Yes Yes Obsolete 16 V 13 V 12 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.06 % 0.06 % 1 12.48 V 11.52 V BIPOLAR 4 % R-XSFM-T3 Not Qualified 1 125 °C -40 °C 3 UNSPECIFIED TO-252 SMSIP5H,.37,50TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS TO-220FP TO-252, SMSIP5H,.37,50TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo