Filter Your Search
1 - 2 of 2 results
|
LF120CPT-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-220FP | TO-252, SMSIP5H,.37,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LF120CPT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | R-XSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-220FP | TO-252, SMSIP5H,.37,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |