Parametric results for: LM317LIDRG4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm317lidrg4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM317LIDRG4
Texas Instruments
$0.1871 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments