Filter Your Search
1 - 1 of 1 results
|
LM317LIDRG4
Texas Instruments
|
$0.1871 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |