Parametric results for: LM317MABDT-1T4 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm317mabdt1t4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317MABDT-1T4
Motorola Semiconductor Products
Check for Price Obsolete 500 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSIP-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.3 mm SINGLE 2.285 mm 6.54 mm 8.63 mm MOTOROLA INC SIP, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317MABDT-1T4
Motorola Mobility LLC
Check for Price Obsolete 500 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSIP-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.3 mm SINGLE 2.285 mm 6.54 mm 8.63 mm MOTOROLA INC SIP, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-252 3