Filter Your Search
1 - 2 of 2 results
|
LM317MABDT-1T4
Motorola Semiconductor Products
|
Check for Price | Obsolete | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | MOTOROLA INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
LM317MABDT-1T4
Motorola Mobility LLC
|
Check for Price | Obsolete | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.285 mm | 6.54 mm | 8.63 mm | MOTOROLA INC | SIP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-252 | 3 |