Filter Your Search
41 - 50 of 132 results
|
LM7805F-85-UG
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.55 mm | SINGLE | 4.55 mm | 10 mm | 19.3 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM7805-SM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | SEMELAB LTD | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | , | 3 | ||||||||||||||||||||||||||
|
LM7805D-85-UG
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | GULL WING | 2.3 mm | SINGLE | 5.55 mm | 6.5 mm | 2.527 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM7805KR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-204AA | TO-3, | 2 | |||||||||||||||||||||
|
LM7805-220M-ISO
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-PSFM-T3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220, | |||||||||||||||||||||||||||
|
LM7805A-220M
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | TO-220, | 3 | |||||||||||||||||||||
|
LM7805RR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-66 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-66 | TO-66, | 2 | |||||||||||||||||||||
|
LM7805G-T2Q-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-262 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 15.18 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | , | |||||||||
|
LM7805ECT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.195 mm | 10.16 mm | 22.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | TO-220, 3 PIN | 3 | ||||||||
|
LM7805D-85-TU
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | GULL WING | 2.3 mm | SINGLE | 5.55 mm | 6.5 mm | 2.527 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |