Parametric results for: LT1020ISW#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1020iswpbf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LT1020ISW#PBF
Linear Technology
$4.8030 Yes Transferred 400 mV 125 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-PDSO-G16 e3 Not Qualified 1 100 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.493 mm 10.2995 mm 2.642 mm LINEAR TECHNOLOGY CORP SOIC SOP-16 16 SW compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LT1020ISW#PBF
Analog Devices Inc
Check for Price No Yes Not Recommended 400 mV 125 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-PDSO-G16 e3 Not Qualified 1 100 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 10.2995 mm 2.642 mm ANALOG DEVICES INC SOP-16 16 05-08-1620 (SW16) compliant Adjustable,Positive,Single Output,Standard Drop Analog Devices