Filter Your Search
1 - 2 of 2 results
|
LT1020ISW#PBF
Linear Technology
|
$4.8030 | Yes | Transferred | 400 mV | 125 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 33.5 V | 2 V | 0.02 | 0.4 % | 1 | 35.35 V | 2.46 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.2995 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
LT1020ISW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 400 mV | 125 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 33.5 V | 2 V | 0.02 | 0.4 % | 1 | 35.35 V | 2.46 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 100 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.2995 mm | 2.642 mm | ANALOG DEVICES INC | SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Adjustable,Positive,Single Output,Standard Drop | Analog Devices |