Filter Your Search
11 - 20 of 42 results
|
LT1963AES8-1.5
Linear Technology
|
$3.4208 | No | Transferred | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LT1963AES8-1.8
Linear Technology
|
$3.4208 | No | Transferred | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LT1963AES8#PBF
Analog Devices Inc
|
$4.9632 | No | Yes | Active | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||
|
LT1963AES8#TRPBF
Analog Devices Inc
|
$5.0448 | No | Yes | Active | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1963AES8-2.5#TRPBF
Analog Devices Inc
|
$5.0623 | No | Yes | Active | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1963AES8-3.3#TRPBF
Analog Devices Inc
|
$5.0623 | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.035 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT1963AES8-2.5#PBF
Analog Devices Inc
|
$5.2821 | No | Yes | Active | 20 V | 3 V | 2.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1963AES8-3.3#PBF
Analog Devices Inc
|
$5.2821 | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.01 % | 0.035 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1963AES8-1.8#PBF
Analog Devices Inc
|
$5.3554 | No | Yes | Active | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1963AES8-1.5#PBF
Analog Devices Inc
|
$5.3751 | No | Yes | Active | 20 V | 2.21 V | 1.5 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |