Parametric results for: MAX664ESA+ under Linear Regulator ICs

Filter Your Search

41 - 50 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LP2985-33DBVR
Texas Instruments
$0.3577 Yes Yes Active 16 V 4.007 V 3.3 V 280 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 575 mV 16 V 0.0123552 % 1 3.432 V 3.168 V 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7A4901DGNR
Texas Instruments
$1.7975 Yes Yes Active 36 V 3 V 260 mV 150 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 33 V 1.2 V BIPOLAR 2.5 % S-PDSO-G8 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 3 X 5 MM, GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
TLE42764DV
Infineon Technologies AG
$1.4210 Yes Yes Active 250 mV 400 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1.4 % 1 20 V 2.5 V R-PSSO-G4 e3 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.14 mm SINGLE 6.22 mm 6.5 mm 2.35 mm INFINEON TECHNOLOGIES AG TO-252 4 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Infineon
NCV4266ST50T3G
onsemi
$1.4083 Yes Not Recommended 28 V 6 V 5 V 250 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.025 % 0.02 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 3 150 °C -40 °C 260 AEC-Q100 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 (TO-261) 4 LEAD LEAD FREE, TO-261, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 0.0318
L7812CV
STMicroelectronics
$0.4322 Yes Active 25 V 14.5 V 12 V 2 V 1 A NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 114.4 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant Fixed,Positive,Single Output,Standard Drop STMicroelectronics 1980-01-04
MC7805CTG
onsemi
$0.3253 Yes Active 20 V 7.5 V 5 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.02 % 0.025 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C 260 30 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm SINGLE 4.445 mm 9.97 mm 19.68 mm ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi 221AB
NCP698SQ15T1G
onsemi
$0.2171 Yes Active 6 V 2.5 V 1.5 V 870 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.07 V 6 V 0.02 % 0.06 % 1 1.545 V 1.455 V CMOS 3 % R-PDSO-G4 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 4 PLASTIC/EPOXY TSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm LEAD FREE, SC-82AB, SC-70, 4 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 419C-02
TPS71501MDCKREP
Texas Instruments
$2.3357 Yes Yes Active 24 V 2.5 V 415 mV 50 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 0.29 1 15 V 1.2 V PMOS 4 % R-PDSO-G5 e4 Not Qualified 1 125 °C -55 °C 125 °C -55 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SC-70, SOT-323, 5 PIN 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments SOT323
TPS70302PWP
Texas Instruments
$4.5366 Yes Yes Active 6 V 2.7 V 160 mV 1 A 250 mV 2 A 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 250 mV 0.1 0.08 % 1 5.5 V 1.2 V 5.5 V 1.22 V 2 % R-PDSO-G24 e4 Not Qualified 2 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
TPS73201DBVT
Texas Instruments
$1.4297 Yes Yes Active 5.5 V 1.7 V 40 mV 250 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 1 5.5 V 1.2 V BICMOS 1 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments