Parametric results for: MC33761SNT1-50 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc33761snt150 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MC33761SNT1-50
onsemi
Check for Price No Obsolete 12 V 6 V 5 V 160 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 12 V 0.02 % 0.04 % 1 5.15 V 4.85 V BIPOLAR 1.5 % R-PDSO-G5 e0 Not Qualified 125 °C 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ON SEMICONDUCTOR TSOP TSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MC33761SNT1-50G
onsemi
Check for Price Yes Obsolete 12 V 6 V 5 V 160 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 12 V 0.02 % 0.04 % 1 5.15 V 4.85 V BIPOLAR 1.5 % R-PDSO-G5 Not Qualified 125 °C 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ON SEMICONDUCTOR TSOP TSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo