Filter Your Search
1 - 2 of 2 results
|
MC33761SNT1-50
onsemi
|
Check for Price | No | Obsolete | 12 V | 6 V | 5 V | 160 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.02 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.5 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MC33761SNT1-50G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5 V | 160 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 12 V | 0.02 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.5 % | R-PDSO-G5 | Not Qualified | 125 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP | TSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |