Parametric results for: MCP1703-3002E/DB under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp17033002edb Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MCP1703-3002E/DB
Microchip Technology Inc
$0.6143 Yes Yes Active 16 V 3.975 V 3 V 625 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 975 mV 18 V 0.108225 % 0.075 % 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 4 PLASTIC/EPOXY HSOP SOT-223 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOP, SOT-223 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip