Filter Your Search
1 - 1 of 1 results
|
MCP1703-3002E/DB
Microchip Technology Inc
|
$0.6143 | Yes | Yes | Active | 16 V | 3.975 V | 3 V | 625 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 975 mV | 18 V | 0.108225 % | 0.075 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |