Parametric results for: R1517J331F-T1-FE under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r1517j331ft1fe Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
R1517J331F-T1-FE
Nisshinbo Micro Devices
Check for Price Yes Active 36 V 3.5 V 3.3 V 450 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 770 mV 50 V 0.02145 % 0.04 % 1 3.359 V 3.241 V CMOS 1.8 % R-PSSO-G5 e3 1 105 °C -40 °C 260 10 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 6.2 mm 6.6 mm 2.627 mm NISSHINBO MICRO DEVICES INC compliant Fixed,Positive,Single Output,Ldo
R1517J331F-T1-FE
New Japan Radio Co Ltd
Check for Price Transferred 36 V 3.5 V 3.3 V 450 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 770 mV 50 V 0.02145 % 0.04 % 1 3.359 V 3.241 V CMOS 1.8 % R-PSSO-G5 105 °C -40 °C 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 6.2 mm 6.6 mm 2.627 mm NEW JAPAN RADIO CO LTD unknown Fixed,Positive,Single Output,Ldo
R1517J331F-T1-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Transferred 36 V 3.5 V 3.3 V 450 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 770 mV 50 V 0.02145 % 0.04 % 1 3.3594 V 3.2406 V CMOS 1.8 % R-PSSO-G5 e3 1 105 °C -40 °C 260 10 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 6.2 mm 6.6 mm 2.627 mm RICOH ELECTRONIC DEVICES CO LTD unknown Fixed,Positive,Single Output,Ldo TO-252, 5 PIN EAR99 8542.39.00.01 Ricoh