Filter Your Search
1 - 10 of 474 results
|
S-1313B11-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 1.1 V | 670 mV | 125 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.39 V | 0.4 % | 1 | 1.115 V | 1.085 V | CMOS | 1.4 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ABLIC Inc. | |||||||||||
|
S-13R1B23-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 2.8 V | 2.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.323 V | 2.277 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
S-13R1B1J-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 2 V | 1.85 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.8685 V | 1.8315 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
S-1313B25-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 180 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 0.08 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1324A18-N4T1U
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 2.3 V | 1.8 V | 270 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 580 mV | 0.01152 % | 0.08 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G4 | e3 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOLCC4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
S-1313C27-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.2 V | 2.7 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01242 % | 0.08 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-G4 | e3 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | , | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
S-1335B36-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 4.1 V | 3.6 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.636 V | 3.564 V | CMOS | 1 % | R-PDSO-G4 | e3 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
S-13R1C33-N4T1U3
ABLIC Inc.
|
$0.5293 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G4 | e3 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ABLIC Inc. | |||||||||||||||||||
|
S-1335D26-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 3.1 V | 2.6 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 2.626 V | 2.574 V | CMOS | 1 % | R-PDSO-G4 | e3 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
S-1324D11-N4T1U
ABLIC Inc.
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 1.1 V | 500 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0088 % | 0.08 % | 1 | 1.111 V | 1.089 V | CMOS | 1 % | R-PDSO-G4 | e3 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | SOLCC4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |