Parametric results for: TLE42712GATMA1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tle42712gatma1 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TLE42712GATMA1
Infineon Technologies AG
$2.0183 Yes Active 40 V 6 V 5 V 350 mV 650 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 65 V 0.025 % 0.05 % 1 5.1 V 4.9 V 2 % R-PSSO-G7 e3 1 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 7 PLASTIC/EPOXY SOP SMSIP7H,.59,50 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm SINGLE 9.25 mm 10 mm 4.5 mm INFINEON TECHNOLOGIES AG SOP, SMSIP7H,.59,50 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Infineon