Filter Your Search
1 - 1 of 1 results
|
TLE42712GATMA1
Infineon Technologies AG
|
$0.9790 | Yes | Active | 40 V | 6 V | 5 V | 350 mV | 650 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 65 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G7 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.59,50 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.25 mm | 10 mm | 4.5 mm | INFINEON TECHNOLOGIES AG | SOP, SMSIP7H,.59,50 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |