Parametric results for: TPS71533DCKR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tps71533dckr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS71533DCKRG4
Texas Instruments
Check for Price Yes Yes Active 24 V 4.05 V 3.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 3.432 V 3.168 V PMOS 4 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 TSSOP, TSSOP5/6,.08 5 SOT323 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS71533DCKR
Texas Instruments
$0.5459 Yes Yes Active 24 V 4.05 V 3.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 3.432 V 3.168 V PMOS 4 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70 GREEN, PLASTIC, SC-70, SOT-323, 5 PIN 5 SOT323 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS71533DCKRM3
Texas Instruments
Check for Price Yes Yes Active 24 V 4.3 V 3.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 3.432 V 3.168 V 4 % R-PDSO-G5 e4 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant Fixed,Positive,Single Output,Ldo Texas Instruments
PTPS71533DCKRM3
Texas Instruments
Check for Price No Obsolete 24 V 4.3 V 3.3 V 415 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 24 V 0.06 % 1 3.432 V 3.168 V 4 % R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm Fixed,Positive,Single Output,Ldo