Filter Your Search
1 - 10 of 651,675 results
|
NCP161AFCT300T2G
onsemi
|
$0.0304 | Yes | Active | 5.5 V | 4 V | 3 V | 165 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 275 mV | 6 V | 1 | 3.06 V | 2.94 V | 2 % | S-PBGA-B4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | 567JZ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
TCR2EF18,LM(CT
Toshiba America Electronic Components
|
$0.0344 | Yes | Active | 5.5 V | 2.5 V | 1.8 V | 230 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.015 % | 0.03 % | 1 | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | SOT-25, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | Toshiba | |||||||||||||||
|
TLV74033PDBVR
Texas Instruments
|
$0.0385 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2020-06-13 | |||||||
|
LM78L05
Continental Device India Ltd
|
$0.0412 | Yes | Active | 20 V | 7 V | 5 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-PBCY-T3 | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
TLV74115PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.5225 V | 1.4775 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||||||
|
TLV74112PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.218 V | 1.182 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||||||
|
TLV74128PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 565 mV | 1 | 2.842 V | 2.758 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||||||
|
TLV74130PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 3.5 V | 3 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 1 | 3.045 V | 2.955 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 | |||||||||||||
|
TLV741105PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.05 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.02 V | 1 | 1.1 V | 1 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||||
|
TLV74133PDBVR
Texas Instruments
|
$0.0447 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 230 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 1 | 3.3495 V | 3.2505 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 2017-07-21 |