Parametric results for: adp150aujz-2.8-r7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adp150aujz28r7 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ADP150AUJZ-2.8-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 2.2 V 2.8 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 160 mV 1 2.842 V 2.73 V CMOS R-PDSO-G5 e3 NOT APPLICABLE 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS INC TSOT VSSOP, 5 unknown Fixed,Positive,Single Output,Ldo
ADP150AUJZ-2.8-R7
Analog Devices Inc
$0.8919 No Yes Active 5.5 V 2.2 V 2.8 V 105 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 160 mV 6.5 V 0.0032 % 0.0315 % 1 2.842 V 2.73 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ANALOG DEVICES INC TSOT ROHS COMPLIANT, MO-193AB, TSOT-5 5 compliant Fixed,Positive,Single Output,Ldo UJ-5 EAR99 8542.39.00.01 Analog Devices