Filter Your Search
1 - 2 of 2 results
|
ADP150AUJZ-2.8-R7
Analog Devices Inc
|
$0.8758 | No | Yes | Active | 5.5 V | 2.2 V | 2.8 V | 105 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.0032 % | 0.0315 % | 1 | 2.842 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||
|
ADP150AUJZ-2.8-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.2 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 1 | 2.842 V | 2.73 V | CMOS | R-PDSO-G5 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS INC | TSOT | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo |