Filter Your Search
11 - 20 of 38 results
|
IP140AK-15/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||
|
IP140AK-12-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | TO-3, | 2 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IP140AK-05-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | TO-3, | 2 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IP140AK-5
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 5 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.012 % | 0.025 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | SEMELAB LTD | compliant | , TO-204/-3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
IP140AK-05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | Fixed,Positive,Single Output,Standard Drop | TO-3, | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IP140AK-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | TO-3, | 2 | EAR99 | 8542.39.00.01 | |||||||||||||
|
IP140AK12
Seagate Technology
|
Check for Price | Obsolete | SEAGATE MICROELECTRONICS LTD | unknown | , | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
IP140AK-12/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||
|
IP140AK-12-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | , | 2 | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
IP140AK-15-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.15 V | 14.85 V | 1 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | Fixed,Positive,Single Output,Standard Drop | TO-204AA | TO-3, | 2 | EAR99 | 8542.39.00.01 |