Parametric results for: lm317d2txm under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm317d2txm Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317D2TXM
Rochester Electronics LLC
Check for Price Active 1.5 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V R-PSSO-G3 COMMERCIAL 125 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NOT SPECIFIED GULL WING 2.54 mm SINGLE 9.2 mm 9.9 mm 4.7 mm ROCHESTER ELECTRONICS LLC D2PAK LEAD FREE, D2PAK-3 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317D2TXM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 1.75 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1 37 V 1.2 V BIPOLAR R-PSSO-G3 Not Qualified 125 °C 3 PLASTIC/EPOXY SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 9.2 mm 9.9 mm 4.7 mm FAIRCHILD SEMICONDUCTOR CORP D2PAK LEAD FREE, D2PAK-3 3 unknown Adjustable,Positive,Single Output,Standard Drop EAR99 8542.39.00.01