Filter Your Search
1 - 2 of 2 results
|
LM317D2TXM
Rochester Electronics LLC
|
Check for Price | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-PSSO-G3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 2.54 mm | SINGLE | 9.2 mm | 9.9 mm | 4.7 mm | ROCHESTER ELECTRONICS LLC | D2PAK | LEAD FREE, D2PAK-3 | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
LM317D2TXM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.75 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.2 mm | 9.9 mm | 4.7 mm | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | LEAD FREE, D2PAK-3 | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |