Parametric results for: lm78l05acz/lft1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm78l05aczlft1 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LM78L05ACZ/LFT1
Texas Instruments
$0.3730 Yes Yes Active 20 V 7 V 5 V 1.6 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.075 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments