Filter Your Search
1 - 1 of 1 results
|
LM78L05ACZ/LFT1
Texas Instruments
|
$0.3730 | Yes | Yes | Active | 20 V | 7 V | 5 V | 1.6 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |