Parametric results for: mc78pc18ntrg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc78pc18ntrg Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MC78PC18NTRG
onsemi
$0.4459 Yes Yes Obsolete 8 V 2.3 V 1.8 V 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 9 V 0.0205 % 0.04 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.4 mm ONSEMI SOT-23 LEAD FREE, PLASTIC, SOT-23, 5 PIN 5 1212-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi