Filter Your Search
1 - 1 of 1 results
|
MC78PC18NTRG
onsemi
|
$0.4459 | Yes | Yes | Obsolete | 8 V | 2.3 V | 1.8 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 9 V | 0.0205 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | SOT-23 | LEAD FREE, PLASTIC, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |