Parametric results for: tps79328yeqr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps79328yeqr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS79328YEQR
Rochester Electronics LLC
Check for Price No Obsolete 5.5 V 3 V 2.8 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 2.856 V 2.744 V BICMOS R-PBGA-B5 e0 1 125 °C -40 °C 240 NOT SPECIFIED 5 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 815 µm 1.32 mm 625 µm ROCHESTER ELECTRONICS LLC BGA DSBGA-5 5 unknown Fixed,Positive,Single Output,Ldo
TPS79328YEQR
Texas Instruments
Check for Price No Yes Obsolete 5.5 V 3 V 2.8 V 120 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 6 V 0.0057 % 1 2.856 V 2.744 V BICMOS 2 % R-PBGA-B5 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 500 µm BOTTOM 815 µm 1.32 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-5 5 unknown Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01