Filter Your Search
1 - 2 of 2 results
|
TPS79328YEQR
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5.5 V | 3 V | 2.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.856 V | 2.744 V | BICMOS | R-PBGA-B5 | e0 | 1 | 125 °C | -40 °C | 240 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 815 µm | 1.32 mm | 625 µm | ROCHESTER ELECTRONICS LLC | BGA | DSBGA-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
TPS79328YEQR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 V | 3 V | 2.8 V | 120 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.0057 % | 1 | 2.856 V | 2.744 V | BICMOS | 2 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 815 µm | 1.32 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-5 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |