Filter Your Search
31 - 40 of 297,051 results
|
RT9088GQW
Richtek Technology Corp
|
$1.8369 | Yes | Yes | Active | RICHTEK TECHNOLOGY CORP | WDFN3x3-10 | WDFN-10 | WDFN3x3-10 | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6201P252PR-G
Torex Semiconductor LTD
|
$0.3933 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-F3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||
|
XC6201P252MR-G
Torex Semiconductor LTD
|
$0.3961 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||
|
RT9161-28GV
Richtek Technology Corp
|
$0.3789 | Yes | Active | 12 V | 4.5 V | 2.8 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.084 % | 0.03 % | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23-3 | SOT23-3 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | ||||||||||||||||||
|
BA3257HFP-TR
ROHM Semiconductor
|
$1.5119 | Yes | Active | 3.3 V | 1.1 V | 1 A | 2 | YES | FIXED/ADJUSTABLE | 15 V | 0.13 | 0.015 % | 0.02 % | 1.6 % | 3.3 V | 1.25 V | BIPOLAR | 2 % | Not Qualified | 85 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | TR | YES | 1.7 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||
|
RT9008GE
Richtek Technology Corp
|
$0.2547 | Yes | Active | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.7288 | 1 | R-PDSO-G6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.895 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-26 | SOT-26 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | |||||||||||||||||||||||||||
|
RT2515AGSP
Richtek Technology Corp
|
$0.6673 | Yes | Active | 240 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.4 | 1.5 % | 1 | 3.8 V | 500 mV | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9025 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | PSOP-8 | PSOP-8 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | ||||||||||||||||||||
|
XC6218P332HR-G
Torex Semiconductor LTD
|
$0.4156 | Yes | Active | 3.3 V | 200 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||||
|
RT9194GE
Richtek Technology Corp
|
$0.3326 | Yes | Active | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | R-PDSO-G6 | 125 °C | -40 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-26 | SOT-26 | compliant | EAR99 | 8542.39.00.01 | RICHTEK | ||||||||||||||||||||||||||||
|
TAR5S49(TE85L,F)
Toshiba America Electronic Components
|
$0.2471 | Yes | Active | 4.9 V | 130 mV | 150 mA | 1 | YES | FIXED | 15 V | 0.015 % | 0.075 % | BIPOLAR | 2.65 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOSHIBA CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | Toshiba |