Filter Your Search
51 - 60 of 298,881 results
|
RT4805BWSC
Richtek Technology Corp
|
$1.1977 | Yes | Active | 3 V | 3.4 V | 5 V | 1.8 V | 2.85 V | 4.4 V | 2 A | YES | BOOST | 2.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-PBGA-B16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.67 mm | 1.67 mm | 600 µm | RICHTEK TECHNOLOGY CORP | WL-CSP1.67x1.67-16(BSC) | WLCSP-16 | WL-CSP1.67x1.67-16(BSC) | compliant | RICHTEK | |||||||||||||||||||||||||
|
XC6218P252NR-G
Torex Semiconductor LTD
|
$0.3858 | Yes | Active | 2.5 V | 240 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.01125 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | Torex | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
XC6601A111MR-G
Torex Semiconductor LTD
|
$0.4798 | Yes | Active | 3 V | 1.2 V | 1.1 V | 46 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 72 mV | 7 V | 0.00198 % | 0.017 % | 1 | 1.12 V | 1.08 V | CMOS | 1.81818 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
XC6201P312MR-G
Torex Semiconductor LTD
|
$0.4234 | Yes | Active | 10 V | 3.1 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | Torex | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
XC6204B402MR-G
Torex Semiconductor LTD
|
$0.3842 | Yes | Active | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | Torex | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6218P282HR-G
Torex Semiconductor LTD
|
$0.4040 | Yes | Active | 2.8 V | 240 mV | 100 mA | 1 | YES | FIXED | 7 V | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
XC6601A121ER-G
Torex Semiconductor LTD
|
$0.6992 | Yes | Active | 3 V | 1.3 V | 1.2 V | 48 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 7 V | 0.00204 % | 0.017 % | 1 | 1.22 V | 1.18 V | CMOS | 1.666666 % | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | SON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
RT4813CGQUF
Richtek Technology Corp
|
$1.2158 | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.8 V | 5.5 V | 3.1 A | YES | BOOST | 500 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | S-XQCC-N9 | 85 °C | -40 °C | 9 | UNSPECIFIED | VQCCN | LCC9(UNSPEC) | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 2 mm | 2 mm | 600 µm | RICHTEK TECHNOLOGY CORP | UQFN2x2-9(FC) | UQFN-9 | UQFN2x2-9(FC) | compliant | RICHTEK | ||||||||||||||||||||||||||
|
XC6204A452MR-G
Torex Semiconductor LTD
|
$0.4620 | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | Torex | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TAR5S40(TE85L,F)
Toshiba America Electronic Components
|
$0.2447 | Yes | Active | 4 V | 130 mV | 150 mA | 1 | YES | FIXED | 15 V | 0.015 % | 0.075 % | BIPOLAR | 2.5 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOSHIBA CORP | TSOP, TSOP5/6,.11,37 | unknown | Toshiba | EAR99 | 8542.39.00.01 |