Parametric results for: MIC3775-3.0YMM under Other Regulators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic377530ymm Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MIC3775-3.0YMM
Microchip Technology Inc
$1.4845 Yes Active 6 V 4 V 3 V 280 mV 750 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6.5 V 0.015 % 0.03 % 1 3.06 V 2.94 V 2 % R-PDSO-G8 e4 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01
MIC3775-3.0YMM
Micrel Inc
Check for Price Yes Transferred 3 V 280 mV 750 mA 1 YES FIXED 6.5 V 0.015 % 0.03 % BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL MICREL INC compliant