Parametric results for: RT9161-28GV under Other Regulators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rt916128gv Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
RT9161-28GV
Richtek Technology Corp
$0.3789 Yes Active 12 V 4.5 V 2.8 V 450 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 14 V 0.084 % 0.03 % 1 2.856 V 2.744 V 2 % R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.8955 mm 1.295 mm RICHTEK TECHNOLOGY CORP SOT23-3 SOT23-3 compliant EAR99 8542.39.00.01 RICHTEK