Filter Your Search
1 - 1 of 1 results
|
RT9161-28GV
Richtek Technology Corp
|
$0.3789 | Yes | Active | 12 V | 4.5 V | 2.8 V | 450 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.084 % | 0.03 % | 1 | 2.856 V | 2.744 V | 2 % | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT23-3 | SOT23-3 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |