Filter Your Search
1 - 10 of 890,378 results
|
|
MIC2544-1YMM-TR
Microchip Technology Inc
|
$0.0272 Buy | Yes | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP, TSSOP8,.19 | 8 | MSOP-8 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AP2191DWG-7
Diodes Incorporated
|
$0.0561 Buy | Yes | Yes | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | LSSOP, TSOP5/6,.11,37 | 5 | Compliant | EAR99 | 8542.39.00.01 | SOT | ||||||||||
|
|
FPF1504UCX
onsemi
|
$0.0617 Buy | Yes | Yes | Active | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | LOAD SWITCH | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | VFBGA, BGA4,2X2,16 | 567RH | Compliant | EAR99 | 8542.39.00.01 | WLCSP-4 | ||||||||||||
|
|
AP2553W6-7
Diodes Incorporated
|
$0.0639 Buy | Yes | Yes | Not Recommended | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | LSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TPS22919DCKR
Texas Instruments
|
$0.0671 Buy | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOP, TSSOP6,.08 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
MIC803-29D4VM3-TR
Microchip Technology Inc
|
$0.0739 Buy | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 18 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | e4 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | TSSOP, TO-236 | 3 | SOT-23-3 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MCP100T-300I/TT
Microchip Technology Inc
|
$0.0754 Buy | Yes | Yes | Active | 2.85 V | 1 V | 5.5 V | 60 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TSOP, TO-236 | 3 | SOT-23-3 | Compliant | EAR99 | 8542.39.00.01 | SOT-23 | ||||||
|
TPS22919DCKT
Texas Instruments
|
$0.0772 Buy | Yes | Yes | Active | 5.5 V | 1.6 V | 3.6 V | 1.6 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOP, TSSOP6,.08 | Compliant | EAR99 | 8542.39.00.60 | 2019-02-16 | |||||||||||
|
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0780 Buy | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | PLASTIC, TO-92, 3 PIN | 3 | TO-92-3 | Compliant | EAR99 | 8542.39.00.01 | TO-92 | ||||||||||||
|
TCM809ZVLB713
Microchip Technology Inc
|
$0.0780 Buy | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | TSSOP, TSSOP3/6,.08 | 3 | SC70-3 | Compliant | EAR99 | 8542.39.00.01 | SOIC |