Parametric results for: circuit+maker+forward+rev... under Power Management Circuits

Filter Your Search

11 - 20 of 890,378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP22802BW5-7
Diodes Incorporated
$0.0844 Yes Obsolete 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 R-PDSO-G5 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm LSSOP, TSOP5/6,.11,37 Compliant EAR99 8542.39.00.01
package
TC54VN3002ECB713
Microchip Technology Inc
$0.0864 Yes Yes Active 2 V 700 mV 10 V 4 µA +3V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.45 mm LSSOP, TO-236 Compliant EAR99 8542.39.00.01 SOT-23A 3 SOT-23A-3
APX803L05-26SA-7
Diodes Incorporated
$0.0871 Yes Active 2.4 V 900 mV 5.5 V +2.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
package
NCP803SN438T1G
onsemi
$0.0882 Yes Yes Obsolete 3.3 V 1.2 V 5.5 V 2.5 µA +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm TSSOP, TO-236 Compliant EAR99 8542.39.00.01 SOT-23 (TO-236) 3 LEAD 3 318-08
package
APX809-31SAG-7
Diodes Incorporated
$0.0967 Yes Yes Obsolete 1 V 5.5 V 40 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm LSSOP, TO-236 Compliant EAR99 8542.39.00.01 SOT-23 3
XC61CN2702MR-G
Torex Semiconductor LTD
$0.0994 Yes Active 1 V 700 mV 10 V 3.6 µA +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm LSSOP, TO-236 Compliant EAR99 8542.39.00.01
package
AP2171WG-7
Diodes Incorporated
$0.1008 Yes Yes Active 5 V 2.7 V 5.5 V +1.9V 1 YES NO CURRENT LIMIT:1.9A; THERMAL SHUTDOWN:140C LOAD SWITCH 1 R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm LSOP, TSOP5/6,.11,37 Compliant EAR99 8542.39.00.01 SOT 5
SIP32432DR3-T1GE3
Vishay Intertechnologies
$0.1010 Yes Active 3.3 V 1.5 V 5.5 V 1 YES NO Load switch 1 R-PDSO-G6 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.25 mm 2.1 mm 1.1 mm TSSOP, TSSOP6,.08 Unknown EAR99 8542.39.00.01 2018-11-03
package
BU4928G-TR
ROHM Semiconductor
$0.1012 Yes Yes Not Recommended 850 mV 700 mV +2.8V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE DETECTOR 1 CMOS OTHER R-PDSO-G5 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.25 mm LSSOP, TSOP5/6,.11,37 Compliant EAR99 8542.39.00.01 SSOP 5
APX803L-22SA-7
Diodes Incorporated
$0.1021 Yes End Of Life 2 V 900 mV 5.5 V +2.2V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01