Parametric results for: FLUID+LEVEL+DETECTION+ABS... under Power Management Circuits

Filter Your Search

21 - 30 of 890,378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APX803L20-17SA-7
Diodes Incorporated
$0.1025 Buy Yes End Of Life 1.5 V 900 mV 5.5 V +1.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
package
LM66100DCKR
Texas Instruments
$0.1041 Buy Yes Yes Active 5.5 V 1.5 V 3.6 V 1.5 V 5.5 V 1 YES NO ANALOG CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60
APX809S05-26SA-7
Diodes Incorporated
$0.1053 Buy Yes Active 1 V 5.5 V 20 mA +2.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
package
APX809-29SAG-7
Diodes Incorporated
$0.1067 Buy Yes Yes Obsolete 1 V 5.5 V 40 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm LSSOP, TO-236 Compliant EAR99 8542.39.00.01 SOT-23 3
APX803S05-46SA-7
Diodes Incorporated
$0.1137 Buy Yes Active 1 V 5.5 V +4.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, Compliant EAR99 8542.39.00.01
XC6192B3NNER-G
Torex Semiconductor LTD
$0.1154 Buy Yes Active 3.7 V 2.5 V 6 V 100 µA 1 YES NO Load switch 1 S-XDSO-N8 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 2 mm 330 µm HVSON, SOLCC8,.08,20 Compliant EAR99 8542.39.00.01 2017-09-29
APX803L20-27SR-7
Diodes Incorporated
$0.1158 Buy Yes Active 2.5 V 900 mV 5.5 V +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
package
MCP101T-475I/TT
Microchip Technology Inc
$0.1159 Buy Yes Yes Active 4.5 V 1 V 5.5 V 60 µA +4.62V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TSOP, TO-236 Compliant EAR99 8542.39.00.01 SOT-23 3 SOT-23-3
package
LM66100DCKT
Texas Instruments
$0.1204 Buy Yes Yes Active 5.5 V 1.5 V 3.6 V 1.5 V 5.5 V 1 YES NO ANALOG CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOP, TSSOP6,.08 Compliant EAR99 8542.39.00.60
package
MCP111-475E/TO
Microchip Technology Inc
$0.1220 Buy Yes Yes Active 3 V 1 V 5.5 V 1.75 µA +4.63V 1 NO NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE DETECTOR 1 AUTOMOTIVE O-PBCY-W3 e3 Not Qualified 125 °C -40 °C TS 16949 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM Compliant EAR99 8542.39.00.01 TO-92 3 TO-92-3