Filter Your Search
21 - 30 of 890,378 results
|
|
APX803L20-17SA-7
Diodes Incorporated
|
$0.1025 Buy | Yes | End Of Life | 1.5 V | 900 mV | 5.5 V | +1.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | TSOP, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM66100DCKR
Texas Instruments
|
$0.1041 Buy | Yes | Yes | Active | 5.5 V | 1.5 V | 3.6 V | 1.5 V | 5.5 V | 1 | YES | NO | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOP, TSSOP6,.08 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
|
APX809S05-26SA-7
Diodes Incorporated
|
$0.1053 Buy | Yes | Active | 1 V | 5.5 V | 20 mA | +2.63V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TSOP3,.09,36 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOP, TSOP3,.09,36 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
APX809-29SAG-7
Diodes Incorporated
|
$0.1067 Buy | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | LSSOP, TO-236 | Compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||
|
|
APX803S05-46SA-7
Diodes Incorporated
|
$0.1137 Buy | Yes | Active | 1 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOP, | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
|
XC6192B3NNER-G
Torex Semiconductor LTD
|
$0.1154 Buy | Yes | Active | 3.7 V | 2.5 V | 6 V | 100 µA | 1 | YES | NO | Load switch | 1 | S-XDSO-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 330 µm | HVSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | 2017-09-29 | |||||||||||||||||||
|
|
APX803L20-27SR-7
Diodes Incorporated
|
$0.1158 Buy | Yes | Active | 2.5 V | 900 mV | 5.5 V | +2.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | TSOP, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MCP101T-475I/TT
Microchip Technology Inc
|
$0.1159 Buy | Yes | Yes | Active | 4.5 V | 1 V | 5.5 V | 60 µA | +4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TSOP, TO-236 | Compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | SOT-23-3 | |||||||
|
LM66100DCKT
Texas Instruments
|
$0.1204 Buy | Yes | Yes | Active | 5.5 V | 1.5 V | 3.6 V | 1.5 V | 5.5 V | 1 | YES | NO | ANALOG CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOP, TSSOP6,.08 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||
|
MCP111-475E/TO
Microchip Technology Inc
|
$0.1220 Buy | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 1.75 µA | +4.63V | 1 | NO | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE DETECTOR | 1 | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | Compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | TO-92-3 |