Parametric results for: bd45e445g-mtr under Power Management Circuits

Filter Your Search

31 - 40 of 890,378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
APX810-40SAG-7
Diodes Incorporated
$0.1232 Yes Yes Obsolete 1 V 5.5 V 40 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm SOT-23 LSSOP, TO-236 3 Compliant EAR99 8542.39.00.01
APX803S-23SA-7
Diodes Incorporated
$0.1237 Yes Active 1 V 5.5 V +2.25V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, Compliant EAR99 8542.39.00.01
APX803S-26SA-7
Diodes Incorporated
$0.1278 Yes Active 1 V 5.5 V +2.67V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, Compliant EAR99 8542.39.00.01
XC6119N16A7R-G
Torex Semiconductor LTD
$0.1280 Yes Active 1 V 700 mV 6 V 1.8 µA +1.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-N4 e4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY VSON SOLCC4,.05,22 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NICKEL GOLD NO LEAD 550 µm DUAL 900 µm 1.2 mm 400 µm VSON, SOLCC4,.05,22 Compliant EAR99 8542.39.00.01
APX803L20-16SA-7
Diodes Incorporated
$0.1282 Yes Active 1.4 V 900 mV 5.5 V +1.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
MIC6315-29D4UY-TR
Microchip Technology Inc
$0.1293 Yes Active 3.6 V 1 V 5.5 V 15 µA +2.93V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G4 e4 Not Qualified 1 85 °C -40 °C 260 40 4 PLASTIC/EPOXY TSOP TO-253 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.9 mm DUAL 1.3 mm 2.86 mm 1.12 mm 4 Compliant EAR99 8542.39.00.01 SOT-143-4
package
APX809S05-29SA-7
Diodes Incorporated
$0.1301 Yes Yes Active 1 V 5.5 V 20 mA +2.93V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
package
APX810S-44SA-7
Diodes Incorporated
$0.1301 Yes Yes Active 1 V 5.5 V 20 mA +4.38V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
APX803S05-31SA-7
Diodes Incorporated
$0.1301 Yes Active 1 V 5.5 V +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, Compliant EAR99 8542.39.00.01
APX803L40-29SA-7
Diodes Incorporated
$0.1301 Yes Active 2.7 V 900 mV 5.5 V +2.9V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01