Parametric results for: bd45e445g-mtr under Power Management Circuits

Filter Your Search

51 - 60 of 890,378 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
APX809S-29SR-7
Diodes Incorporated
$0.1308 Yes Yes Active 1 V 5.5 V 20 mA +2.93V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
APX809S-26SR-7
Diodes Incorporated
$0.1308 Yes Yes Active 1 V 5.5 V 20 mA +2.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
APX803L20-27SA-7
Diodes Incorporated
$0.1308 Yes Active 2.5 V 900 mV 5.5 V +2.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
APX803L-29SA-7
Diodes Incorporated
$0.1308 Yes Active 2.7 V 900 mV 5.5 V +2.9V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
APX809S-46SA-7
Diodes Incorporated
$0.1308 Yes Yes Active 1 V 5.5 V 20 mA +4.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
APX810S-26SA-7
Diodes Incorporated
$0.1308 Yes Yes Active 1 V 5.5 V 20 mA +2.63V 1 YES NO VOLTAGE DETECTOR 1 AUTOMOTIVE R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY SOP TSOP3,.09,36 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm SOP, TSOP3,.09,36 Compliant EAR99 8542.39.00.01
APX803L20-41SA-7
Diodes Incorporated
$0.1308 Yes Active 3.9 V 900 mV 5.5 V +4.1V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
APX803L40-30SA-7
Diodes Incorporated
$0.1308 Yes Active 2.8 V 900 mV 5.5 V +3V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 915 µm DUAL 1.3 mm 2.9 mm 1.1 mm TSOP, Compliant EAR99 8542.39.00.01
XC61JN4502ML-G
Torex Semiconductor LTD
$0.1319 Yes Active VOLTAGE DETECTOR e3 260 10 Tin (Sn) , Compliant EAR99 8542.39.00.01 2017-09-12
BD48K26G-TL
ROHM Semiconductor
$0.1331 Yes End Of Life 950 mV 10 V 2.25 µA +2.6V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.25 mm LSSOP, TO-236 Compliant EAR99 8542.39.00.01