Filter Your Search
61 - 70 of 890,378 results
|
BU4927G-TR
ROHM Semiconductor
|
$0.1333 Buy | Yes | Yes | Not Recommended | 850 mV | 700 mV | +2.7V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE DETECTOR | 1 | CMOS | OTHER | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SSOP | LSSOP, TSOP5/6,.11,37 | 5 | Compliant | EAR99 | 8542.39.00.01 | ||||||||
|
|
APX803S00-46SA-7
Diodes Incorporated
|
$0.1337 Buy | Yes | Active | 1 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | SOP, | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC34064D-5R2G
onsemi
|
$0.1349 Buy | Yes | Yes | Active | 4 V | 1 V | 6.5 V | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 Narrow Body | SOP, SOP8,.25 | 8 | Compliant | EAR99 | 8542.39.00.01 | 751-07 | |||||
|
BD5227G-TR
ROHM Semiconductor
|
$0.1354 Buy | Yes | Yes | End Of Life | 1.2 V | +2.7V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:Y;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.25 mm | SSOP | LSSOP, TSOP5/6,.11,37 | 5 | Compliant | EAR99 | 8542.39.00.01 | |||||||||
|
STM810TWX6F
STMicroelectronics
|
$0.1391 Buy | Yes | Active | 3.3 V | 1.2 V | 5.5 V | 15 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | TSSOP, TO-236 | 3 | Compliant | EAR99 | 8542.39.00.01 | ||||||
|
|
AP22802AW5-7
Diodes Incorporated
|
$0.1401 Buy | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | LSSOP, TSOP5/6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MCP120T-315I/TT
Microchip Technology Inc
|
$0.1410 Buy | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 60 µA | +3.08V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | TSOP, TO-236 | 3 | Compliant | EAR99 | 8542.39.00.01 | SOT-23-3 | |||
|
|
NX3P1108UKZ
NXP Semiconductors
|
$0.1415 Buy | Yes | Active | 1 | CSP | , | 4 | Compliant | EAR99 | 8542.39.00.01 | OL-NX3P1108UK | |||||||||||||||||||||||||||||||||||||
|
|
SGM809B-TXN3LG/TR
SG Micro Corp
|
$0.1417 Buy | Yes | Contact Manufacturer | 3.3 V | 1 V | 5.5 V | 590 nA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | LSSOP, TO-236 | Unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
|
BD48E23G-MTR
ROHM Semiconductor
|
$0.1429 Buy | Yes | Not Recommended | 1.53 µA | +2.3V | YES | NO | VOLTAGE DETECTOR | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | TSOP, TSOP5/6,.11,37 | Compliant | EAR99 | 8542.39.00.01 |